Block VCM 10/2/12 - PCB Mount Transformer 10VA 2x12V 2 x 416mA

MPN
VCM 10/2/12
Brand
Block
EAN-13
4016138539011
Order Code
51-5610
View Full Product Range (37)

Discontinued


The Block VCM PCB Mount Transformer 10VA, 2 x 12V, 2 x 416mA is ideal for adjustment of the voltage and simple electrical isolation, while also acting as a safety isolating transformer for the safe electrical isolation of the input and output sides. Suitable for creating SELV and PELV circuits because of the limit on the output voltage.

Designed with excellent size to power ratio with mounting tabs on side of housing, this high quality transformer is also equipped with double output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.

Primary connection assignment: Pin 1-2
Pin assignment Secondary 1: Pin 4-3
Pin assignment Secondary 2: Pin 6-5


  • 230V to 2 x 12V
  • Minimum size at high output
  • Coil shell in 2-chamber technology
  • Self-extinguishing potting material
  • Vacuum casting resin rugged stain (self-extinguishing, UL 94 V-O listings)

For more technical data on Block's VCM 10/2/12 PCB transformer, please see its datasheet under 'downloadable documents'.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 10VA
Number of Outputs 2
Secondary Voltages 2 x 12V
Weight 0.28kg

Trustpilot