Block VC5,0/1/9 PCB Mount Transformer 230V to 9V AC 5VA 555mA

MPN
VC 5,0/1/9
Brand
Block
EAN-13
4016138537635
Order Code
11-5065
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 13/10/2026

The Block VC 5,0/1/9 PCB mount transformer is a reliable product designed for use in electronic applications, providing 230 V to 9 V AC transformation with a power rating of 5 VA and current of 555 mA. It is ideal for integration into printed circuit boards in automation and power supply systems. Weighing 0.19 kg, this transformer is part of Block's range of compact, efficient transformers suitable for various low-voltage applications.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 5VA
Number of Outputs 1
Connection Soldering
Efficiency 68%
Frequency 50 - 60Hz
Input Voltage 1 x 230 V
Insulation class VDE=B, UL=105
Max. ambient temperature +50°C
Number of Inputs 1
Output Current 555mA
Secondary Voltages 1 x 9 V AC
Test mark C-UL-US, ENEC 10 (VDE)
Test Voltage 5000V
Weight 0.19kg

Reviews

Be the first to submit a review

Trustpilot