Block VC10/2/15 Transformer PCB Mount 1x230V 2x15VAC 10VA 333mA

MPN
VC 10/2/15
Brand
Block
EAN-13
4016138537802
Order Code
11-5063
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 48 availableBack-order availability date - 13/10/2026

The Block VC 10/2/15 is a PCB mount transformer with a primary voltage of 230 V and dual secondary outputs of 15 V AC. This transformer has a power rating of 10 VA and can deliver a current of 333 mA. It is typically used in printed circuit board applications for automation and power supply solutions.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 10VA
Number of Outputs 2
Connection Soldering
Efficiency 74%
Frequency 50 - 60Hz
Input Voltage 1 x 230 V
Insulation class VDE=B, UL=105
Max. ambient temperature +40°C
Number of Inputs 1
Output Current 333mA
Secondary Voltages 2 x 15 V AC
Test mark C-UL-US, ENEC 10 (VDE)
Test Voltage 5000V
Weight 0.28kg

Reviews

Be the first to submit a review

Trustpilot