Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Block VC 10/2/12 - PCB Mount Transformer 10VA 2 x 12V 2 x 833mA

Order Code:  

51-5659

  Copy to clipboard
Brand: Block  Copy to clipboard MPN: VC 10/2/12 Copy to clipboard EAN-13: 4016138537819
  • Quickly find another product in this range by Secondary Voltage:

    2 x 12V 2 x 9V
 Report an error
Qty Unit Price (Ex VAT)
1+ £13.10
5+ £12.96
10+ £12.39

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 03/06/2024

The Block VC PCB Mount Transformer 10VA, 2 x 12V, 2 x 833mA is ideal for adjustment of the voltage and simple electrical isolation, while also acting as a safety isolating transformer for the safe electrical isolation of the input and output sides. Suitable for creating SELV and PELV circuits because of the limit on the output voltage.

Designed with excellent size to power ratio with mounting tabs on side of housing, this high quality transformer is also equipped with double output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.

Connection assignment primary: Pin 1-2
Connection assignment secondary 1: Pin 4-3
Connection assigment secondary 2: Pin 6-5


  • Minimum size at high output
  • Coil shell in 2-chamber technology
  • Self-extinguishing potting material
  • Vacuum casting resin rugged stain (self-extinguishing, UL 94 V-O listings)
Primary Voltage 230V
Secondary Voltage 2 x 12V
Power 10VA
Weight 0.28kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review