Block VB2,8/2/18 PCB Mount Transformer 230V 2x18V AC 2.8VA 77mA

MPN
VB 2,8/2/18
Brand
Block
EAN-13
4016138537420
Order Code
11-5062
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 20/11/2026

The Block VB 2,8/2/18 is a PCB mount transformer offering a primary voltage of 230 V and dual secondary voltages of 18 V AC. It has a power rating of 2.80 VA and delivers a current of 77 mA, making it ideal for low-power applications. Commonly used in automation and power supply circuits, it supports efficient energy transformation on printed circuit boards.
Type PCB mount transformer
Primary Voltages 230V
Number of Outputs 2
Connection Soldering
Efficiency 57%
Frequency 50 - 60Hz
Height 34mm
Input Voltage 1 x 230 V
Insulation class VDE=B, UL=105
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 77mA
Secondary Voltages 2 x 18 V AC
Test mark C-UL-US, ENEC 10 (VDE)
Test Voltage 5000V
Weight 0.14kg

Reviews

Be the first to submit a review

Trustpilot