Block VB 3,2/2/12 - PCB Mount Transformer 3.2VA 2x12V 2 x 266mA

MPN
VB 3,2/2/12
Brand
Block
EAN-13
4016138536942
Order Code
51-5518
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Secondary Voltages:

    2 x 12V 2 x 18V
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.87
5+ £6.25
10+ £5.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 04/12/2026

The Block VB PCB Mount Transformer 3.2VA, 2 x 12V, 2 x 266mA has been designed for high ambient temperatures and is unconditionally short-circuit proof. This high quality transformer is also equipped with double output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.

VB Double voltage
Connection assignment primary: Pin 1-2
Connection assignment secondary 1: Pin 4-3
Connection assigment secondary 2: Pin 6-5


  • Minimum size in case of high power
  • Coil shell in 2-chamber technology
  • Self-extinguishing potting material
Type PCB mount transformer
Primary Voltages 230V
Power Rating 3.2VA
Number of Outputs 2
Secondary Voltages 2 x 12V
Weight 0.17kg

Reviews

Be the first to submit a review

Trustpilot