Christmas Opening Hours and Delivery Dates here

Block VB 1,2/1/18 - PCB Mount Transformer 1.2VA 18V 66mA

Order Code:

51-5526

Brand: Block MPN: VB 1,2/1/18 EAN-13: 4016138538632

Discontinued


The Block VB PCB Mount Transformer 1.2VA 18V 66mA has been designed for high ambient temperatures and is unconditionally short-circuit proof. This high quality transformer is also equipped with double output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.

VB One-way voltage
Primary pin assignment: Pin 1-2
Secondary pin assignment: Pin 4-3


  • Minimum size in case of high power
  • Coil shell in 2-chamber technology
  • Self-extinguishing potting material

Dimensional drawing see technical data sheet.
Primary Voltages 230V
Secondary Voltages 18V
Power Rating 1.2VA

Trustpilot