Block VB 0,35/2/15 - PCB Mount Transformer 0.35VA 2x15V 2 x 23mA

MPN
VB 0,35/2/15
Brand
Block
EAN-13
4016138536409
Order Code
51-5455

Discontinued


The Block VB PCB Mount Transformer 0.35VA, 2 x 15V, 2 x 23mA has been designed for high ambient temperatures and is unconditionally short-circuit proof. This high quality transformer is also equipped with double output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.

VB Double voltage
Connection assignment primary: Pin 1–2
Connection assignment secondary 1: Pin 4-3
Connection assigment secondary 2: Pin 6-5

  • Minimum size in case of high power
  • Coil shell in 2-chamber technology
  • Self-extinguishing potting material

Dimensional drawing see technical data sheet.
Primary Voltages 230V
Secondary Voltages 2 x 15V
Power Rating 0.35VA
Weight 0.02kg

Trustpilot