Christmas Opening Hours and Delivery Dates here

Block VB 0,35/1/24 - PCB Mount Transformer 0.35VA 24V 14mA

Order Code:

51-5513

Brand: Block MPN: VB 0,35/1/24 EAN-13: 4016138536362

Discontinued


The Block VB PCB Mount Transformer 0.35VA, 24V, 14mA has been designed for high ambient temperatures and is unconditionally short-circuit proof. This high quality transformer is also equipped with double output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.

VB Simple tension
Primary connection assignment: Pin 1-2
Pin assignment Secondary: Pin 4-3


  • Minimum size in case of high power
  • Coil shell in 2-chamber technology
  • Self-extinguishing potting material
Primary Voltages 230V
Secondary Voltages 24V
Power Rating 0.35VA

Trustpilot