Block STU 400/2x115, 400VA Transformer, 2 x 115V

Order Code:

51-5327

Brand: Block MPN: STU 400/2x115 EAN-13: 4016138686470
Qty Unit Price (Ex VAT)
1+ £124.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 20/05/2026

The Block STU 400VA Transformer 2 x 115V is a low inrush current control, safety, or isolation current transformer with screw connection terminals. Designed with a very good switch-on behaviour thanks to reduced starting currents, plus high performance for the volume thanks to compact design, this high quality tranfsormer also has excellent corrosion protection and low noise thanks to BLOCKIMPEX vacuum impregnation.
  • Contact protected screw connection terminals - comply with UVV BGV A3
  • Simple mounting - robust metal footplate with oval slots
  • Natural cooling
  • Type Isolation Transformer
    Primary Voltages 210 / 230 / 250 / 380 / 400 / 420 / 440 / 460 / 480 / 500 / 520 / 540V
    Secondary Voltages 2 x 115V
    Power Rating 400VA
    Height 123mm
    Length 120mm
    Width 102mm

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot