Block STU 2000/2x115, 2000VA Transformer, 2 x 115V

Order Code:

51-5323

Brand: Block MPN: STU 2000/2x115

Discontinued


The Block STU 2000VA Transformer 2 x 115V is a low inrush current control, safety, or isolation current transformer with screw connection terminals. Designed with a very good switch-on behaviour thanks to reduced starting currents, plus high performance for the volume thanks to compact design, this high quality tranfsormer also has excellent corrosion protection and low noise thanks to BLOCKIMPEX vacuum impregnation.
  • Contact protected screw connection terminals - comply with UVV BGV A3
  • Simple mounting - robust metal footplate with oval slots
  • Natural cooling
  • Primary Voltages 210/230/250/380/400/420/440/460/480/500/520/540V
    Secondary Voltages 2 x 115V
    Power Rating 2000VA

    Trustpilot