Block STU 1600/2x115 Transformer 1600VA Low Inrush Screw Terminals

Image Representative of Range

Block STU 1600/2x115 Transformer 1600VA Low Inrush Screw Terminals

MPN
STU 1600/2x115
Brand
Block
EAN-13
2050003640374
Order Code
01-6431
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £295.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 18/07/2026

Block's STU 1600/2x115 is a versatile control transformer with an output of 1600 VA, supporting a range of voltages from 210 V AC to 540 V AC. This safety and isolation transformer is ideal for automation and mains transformation applications. It is designed for use in environments requiring reliable voltage adaptation and electrical isolation.
Type Open
Primary Voltages 1 x 210 V AC, 230 V AC, 250 V AC, 380 V AC, 400 V AC, 420 V AC, 440 V AC, 460 V AC, 480 V AC, 500 V AC, 520 V AC, 540 V AC
Secondary Voltages 2 x 115 V AC, 230 V AC
Power Rating 1600VA
Height 182mm
Length 146mm
Width 192mm
Connection Screw terminal
Dimensions (L x W x H) 146 x 192 x 182 mm
Efficiency 94%
Frequency 50 - 60Hz
Insulation class VDE = B, UL = class 105
Max. ambient temperature +40°C
Mounting Type Base plate
No of Outputs 2
Number of Inputs 1
Protection Class I
Standards VDE 0570 Part 2-4, DIN EN 61558-2-2, EN 61558-2-2, IEC 61558-2-4, UL 5085-1/-2, CSA 22.2 No.66
Test mark cULus recognized
Weight 17.80kg

Reviews

Be the first to submit a review

Trustpilot