Block STU 1000/2x115 Transformer 1000VA Low Inrush Screw Terminals

Image Representative of Range

Block STU 1000/2x115 Transformer 1000VA Low Inrush Screw Terminals

Order Code:

01-6428

Brand: Block MPN: STU 1000/2x115 EAN-13: 2050003640336
Qty Unit Price (Ex VAT)
1+ £186.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 26/04/2026

The Block STU 1000/2x115 is a control transformer manufactured by Block. It features multiple voltage options ranging from 230 V AC to 540 V AC and offers 1000 VA power capacity. This transformer is typically used in automation and safety applications to isolate and stabilize electrical circuits.
Type Open
Primary Voltages 1 x 210 V AC, 230 V AC, 250 V AC, 380 V AC, 400 V AC, 420 V AC, 440 V AC, 460 V AC, 480 V AC, 500 V AC, 520 V AC, 540 V AC
Secondary Voltages 2 x 115 V AC, 230 V AC
Power Rating 1000VA
Height 149mm
Length 156mm
Width 150mm
Connection Screw terminal
Dimensions (L x W x H) 156 x 150 x 149 mm
Efficiency 94%
Frequency 50 - 60Hz
Insulation class VDE = B, UL = class 105
Max. ambient temperature +40°C
Mounting Type Base plate
No of Outputs 2
Number of Inputs 1
Protection Class I
Standards VDE 0570 Part 2-4, DIN EN 61558-2-2, EN 61558-2-2, IEC 61558-2-4, UL 5085-1/-2, CSA 22.2 No.66
Test mark cULus recognized

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot