Block STE 630/4/23 Control/Safety Transformer 380-420V AC 630VA

Image Representative of Range

Block STE 630/4/23 Control/Safety Transformer 380-420V AC 630VA

MPN
STE 630/4/23
Brand
Block
EAN-13
2050003640282
Order Code
01-6420
Country of Origin
Germany
View Full Product Range (10)

Discontinued


The Block STE 630/4/23 is a versatile control transformer that functions as an isolation and safety transformer. It can convert an input voltage of 380 V, 400 V, or 420 V AC to an output of 230 V AC with a power rating of 630 VA. Typical applications include use in automation systems and mains power transformation, providing safe and reliable voltage control.
Type Open
Primary Voltages 1 x 380 V AC, 400 V AC, 420 V AC
Secondary Voltages 1 x 230 V AC
Power Rating 630VA
Height 143mm
Length 113mm
Width 150mm
Connection Spring-loaded terminal
Dimensions (L x W x H) 113 x 150 x 143 mm
Efficiency 93%
Frequency 50 - 60Hz
Insulation class VDE = B, UL = 130
Max. ambient temperature +40°C
Mounting Type Up to 250 VA: CombiBoard for TS-35 rail
No of Outputs 1
Number of Inputs 1
Protection Class I
Standards UL 5085, CSA 22.2 (E103521)
Test mark cULus recognized
Weight 7.80kg

Trustpilot