Block STE 320/23/24 Control Isolation Safety Transformer 320 VA 24 V AC

Block STE 320/23/24 Control Isolation Safety Transformer 320 VA 24 V AC

MPN
STE 320/23/24
Brand
Block
EAN-13
4016139063904
Order Code
01-6416
Country of Origin
Germany

Discontinued


The Block STE 320/23/24 is a control and safety transformer designed for use in automation and power applications. It converts input voltages of 219 V AC, 230 V AC, and 241 V AC to an output of 24 V AC with a power rating of 320 VA. This versatile transformer ensures operational safety and is typically used in industrial control panels and electrical systems.
Type Open
Primary Voltages 1 x 219 V AC, 230 V AC, 241 V AC
Secondary Voltages 1 x 24 V AC
Power Rating 320VA
Height 110mm
Length 103mm
Width 105mm
Connection Spring-loaded terminal
Dimensions (L x W x H) 103 x 105 x 110 mm
Efficiency 91%
Frequency 50 - 60Hz
Insulation class VDE = B, UL = 130
Max. ambient temperature +40°C
Mounting Type Up to 250 VA: CombiBoard for TS-35 rail
No of Outputs 1
Number of Inputs 1
Protection Class I
Standards UL 5085, CSA 22.2 (E103521)
Test mark cULus recognized
Weight 4.30kg

Trustpilot