Easter Opening Hours and Delivery Dates here

Block STE 2500/4/23, 2500VA Transformer, 230V

Order Code:

51-5310

Brand: Block MPN: STE 2500/4/23 EAN-13: 4016138686005

Discontinued


The Block 2500VA Transformer 230V is a low inrush current control, safety, or isolation current transformer with CAGE-CLAMP connection terminals. Designed with a very good switch-on behaviour thanks to reduced starting currents, plus high performance for the volume thanks to compact design, this high quality tranfsormer also has excellent corrosion protection and low noise thanks to BLOCKIMPEX vacuum impregnation.
  • Primary voltage 230 and 400 V
  • Output 63 - 2500 VA
  • Contact protected screw connection terminals - comply with UVV BGV A3
  • Simple mounting - robust metal footplate with oval slots
  • Up to 250 VA with combination footplate for bolted and rail mounting
  • Natural cooling
Primary Voltages 400V
Secondary Voltages 230V
Power Rating 2500VA
Height 180.5mm
Length 192mm
Width 179mm

Trustpilot