Block ST 250/23/23, 250VA Transformer, 230V to 230V

MPN
ST 250/23/23
Brand
Block
EAN-13
4016138685442
Order Code
51-5275
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £85.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 04/12/2026

The Block 250VA Transformer 230V to 230V is a low inrush current control, safety, or isolation current transformer with screw connection terminals. Designed with a very good switch on behaviour thanks to reduced starting currents, plus high performance for the volume thanks to compact design, this high quality tranfsormer also has excellent corrosion protection and low noise thanks to BLOCKIMPEX vacuum impregnation.
  • Primary voltage: 230V
  • Secondary voltage: 230V
  • Power: 250VA
  • Contact protected screw connection terminals - comply with UVV BGV A3
  • Simple mounting - robust metal footplate with oval slots
  • Natural cooling
    Type Isolation Transformer
    Primary Voltages 230V
    Secondary Voltages 230V
    Power Rating 250VA
    Height 105mm
    Length 96mm
    Width 103mm
    Weight 3.9kg

    Reviews

    Be the first to submit a review

    Trustpilot