Block ST 160/4/24, 160VA Transformer, 400V to 24V

MPN
ST 160/4/24
Brand
Block
EAN-13
4016138685343
Order Code
51-5267
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £69.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 04/12/2026

The Block 160VA Transformer 400V to 230V is a low inrush current control, safety, or isolation current transformer with screw connection terminals. Designed with a very good switch on behaviour thanks to reduced starting currents, plus high performance for the volume thanks to compact design, this high quality tranfsormer also has excellent corrosion protection and low noise thanks to BLOCKIMPEX vacuum impregnation.
  • Primary voltage: 400V
  • Secondary voltage: 24V
  • Power: 160VA
  • Contact protected screw connection terminals - comply with UVV BGV A3
  • Simple mounting - robust metal footplate with oval slots
  • Natural cooling
Type Isolation Transformer
Primary Voltages 400V
Secondary Voltages 24V
Power Rating 160VA
Height 105mm
Length 96mm
Width 88mm
Weight 2.9kg

Reviews

Be the first to submit a review

Trustpilot