Block ST 130/23/24, 130VA Transformer, 230V to 24V

MPN
ST 130/23/24
Brand
Block
EAN-13
4016138685282
Order Code
51-5261
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £61.26
10+ £57.95
100+ £57.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 04/12/2026

The Block 230V to 24V Transformer is a low inrush current control, safety, or isolation current transformer with screw connection terminals. Designed with a very good switch on behaviour thanks to reduced starting currents, plus high performance for the volume thanks to compact design, this high quality tranfsormer also has excellent corrosion protection and low noise thanks to BLOCKIMPEX vacuum impregnation.
  • Primary voltage: 230V
  • Secondary voltage: 24V
  • Power: 130VA
  • Contact protected screw connection terminals - comply with UVV BGV A3
  • Simple mounting - robust metal footplate with oval slots
  • Natural cooling
Type Isolation Transformer
Primary Voltages 230V
Secondary Voltages 24V
Power Rating 130VA
Height 105mm
Length 96mm
Width 78mm
Power 130va
Weight 2.4kg

Reviews

Be the first to submit a review

Trustpilot