Block SIM300 Safety Transformer 230V AC 2x12V 300VA 12.5A Short Circuit Safe

MPN
SIM 300
Brand
Block
EAN-13
4016138632088
Order Code
11-5059
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £159.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 15/08/2026

Block's SIM 300 is a safety transformer with a primary voltage of 230 V AC and dual secondary outputs of 12 V AC, designed with a power capacity of 300 VA and a current rating of 12.5 A. Its robust construction makes it suitable for universal applications, including automation and power supply systems. The transformer, weighing 4.9 kg, is ideal for use in environments where mains voltage needs to be safely transformed to a lower voltage for various operational needs.
Type Safety transformer
Primary Voltages 1 x 230 V AC
Secondary Voltage 2 x 12 V AC
Power Rating 300VA
Connection Screw terminal
Current Rating 12.5A
Design Type Encapsulated, cast in insulated casing
Efficiency 91%
Fitting method Hole opening in terminal connection box
Frequency Range 50 - 60Hz
Insulation class A
Max. ambient temperature +40°C
Mounting Type Screw fastening
Number of Inputs 1
Number of Outputs 2
Protection Class II
Standards As per IEC 61558-2-6, DIN EN 61558-2-6, VDE 0570 Part 2-6
Test mark VDE
Weight 4.9kg

Reviews

Be the first to submit a review

Trustpilot