Block RTE 160/2x24 Transformer160VA3.33A Double Output Thermal Fuse

MPN
RTE 160/2x24
Brand
Block
EAN-13
4016138640496
Order Code
11-5058
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £57.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 13/10/2026

The Block RTE 160/2x24 is a toroidal core transformer with a power capacity of 160 VA and a current rating of 3.33 A. Manufactured by Block, it features compact dimensions of 107x50mm, making it suitable for applications in automation and power supplies. It is commonly used in environments requiring efficient energy transfer such as halogen lighting systems.
Type Toroidal core transformer
Primary Voltage 230V
Power Rating 160VA
Connection Open end cable
Design Type Open
Diameter 107mm
Dimensions (Ø x H) 107 mm x 50 mm
Fitting method Central attachment by means of two flexible insulating discs, a metal plate and screw
Frequency 50 - 60Hz
Height 50mm
Insulation class A
Max. ambient temperature +40°C
Output Current 3.33A
Protection Class II (prepared)
Standards IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
Test Voltage 4000V
Weight 1.73kg

Reviews

Be the first to submit a review

Trustpilot