Block RTE 100/2x15 100 VA Toroidal Isolation Transformer 230 V to 2 x 15 V

MPN
RTE 100/2x15
Brand
Block
EAN-13
4016138640366
Order Code
51-5828

Discontinued


The Block RTE Toroidal Isolation Transformer 230V to 2 x 15V acts as a mains transformer for adjustment of the voltage and simple electrical isolation, and also as an isolating transformer as specified in EN 61558-2-6 for the safe electrical isolation of the input and output sides. The transformer may be used to set up protective separation as a protective measure in accordance with VDE 0100, and is also suitable for creating SELV and PELV circuits because of the limit on the output voltage, while having reinforced insulation between PRI and SEC.
  • Minimum size at high output
  • Low weight and noise field
  • Minimal no-load losses
  • Built-in, non-replaceable fuse for protection against thermal overload
  • Double output voltage for series or parallel connection
  • Protected against overload by integral temperature fuse
  • Outstanding temperature behaviour thanks to low magnetic leakage field

Two flexible insulating, 1 metal plate and screw
Primary Voltage 230V
Secondary Voltage 2 x 15V
Power Rating 100VA
Encapsulated No
Mounting Type Toroidal
Weight 1.2kg

Trustpilot