Block RKD60/2x30 Toroidal Transformer 2x115V 2x30VAC 60VA 1A Efficient

MPN
RKD 60/2x30
Brand
Block
EAN-13
4016139063782
Order Code
11-5053
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £55.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Block RKD 60/2x30 is a toroidal core transformer with primary input of 2 x 115 V and secondary output of 2 x 30 V AC, providing 60 VA and 1 A. This transformer, known for its efficiency and compact design, is typically used in automation and halogen lighting applications. Manufacturer Block ensures reliable performance in various electrical circuits.
Type Toroidal core transformer
Primary Voltage 2 x 115 V
Power Rating 60VA
Number of Outputs 2
Connection Open end cable
Design Type Open
Fitting method Central attachment by means of two flexible insulating discs, a metal plate and screw
Frequency 50 - 60Hz
Height 38mm
Insulation class A
Max. ambient temperature 40°C
Number of Inputs 2
Output Current 1A
Protection Class II (prepared)
Secondary Voltage 2 x 30 V AC
Standards IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
Test Voltage 4000V
Weight 0.75kg

Reviews

Be the first to submit a review

Trustpilot