Block RKD30/2x6 Toroidal Transformer 2x115V 2x6V AC 30VA 2.5A

MPN
RKD 30/2x6
Brand
Block
EAN-13
4016139063676
Order Code
11-5045
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £52.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Block's RKD 30/2x6 is a toroidal core transformer designed for dual voltage operation with inputs of 2 x 115 V and outputs of 2 x 6 V AC, delivering 30 VA and 2.5 A. This type of transformer is ideal for automation and halogen lighting applications, offering efficient energy transfer and reduced noise. Its compact and lightweight design makes it a preferred choice for installations where space is limited.
Type Toroidal core transformer
Primary Voltage 2 x 115 V
Power Rating 30VA
Number of Outputs 2
Connection Open end cable
Design Type Open
Fitting method Central attachment by means of two flexible insulating discs, a metal plate and screw
Frequency 50 - 60Hz
Height 31mm
Insulation class A
Max. ambient temperature 40°C
Number of Inputs 2
Output Current 2.5A
Protection Class II (prepared)
Secondary Voltage 2 x 6 V AC
Standards IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
Test Voltage 4000V
Weight 0.46kg

Reviews

Be the first to submit a review

Trustpilot