Block RKD200/2x18 Toroidal Transformer 200VA 2x115V-2x18V 5.55A

MPN
RKD 200/2x18
Brand
Block
EAN-13
2050003639736
Order Code
11-5040
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £87.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Block's RKD 200/2x18 toroidal core transformer offers dual 115 V and 18 V AC outputs with a power rating of 200 VA and current capacity of 5.55 A. This transformer is ideal for automation and halogen applications, providing efficient energy conversion through its toroidal design. Suitable for various electronic devices, it ensures reliable performance and minimal electromagnetic interference.
Type Toroidal core transformer
Primary Voltage 2 x 115 V
Power Rating 200VA
Number of Outputs 2
Connection Open end cable
Design Type Open
Fitting method Central attachment by means of two flexible insulating discs, a metal plate and screw
Frequency 50 - 60Hz
Height 51mm
Insulation class A
Max. ambient temperature 40°C
Number of Inputs 2
Output Current 5.55A
Protection Class II (prepared)
Secondary Voltage 2 x 18 V AC
Standards IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
Test Voltage 4000V
Weight 2.10kg

Reviews

Be the first to submit a review

Trustpilot