Christmas Opening Hours and Delivery Dates here
Block RKD20/2x24 Toroidal Transformer 2x115V 2x24V AC 20VA 416mA

Block RKD20/2x24 Toroidal Transformer 2x115V 2x24V AC 20VA 416mA

Order Code:

11-5037

Brand: Block MPN: RKD 20/2x24 EAN-13: 4016139063607

Discontinued


Block manufactures the RKD 20/2x24, a toroidal core transformer designed with dual primary and secondary voltages of 2 x 115 V and 2 x 24 V AC, respectively. The transformer delivers 20 VA and supports 416 mA, making it suitable for applications in automation systems and as a halogen transformer. Its design features ensure efficient energy transfer and reduced electromagnetic interference.
Type Toroidal core transformer
Primary Voltage 2 x 115V
Power Rating 20VA
Number of Outputs 2
Connection Open end cable
Design type Open
Fitting method Central attachment by means of two flexible insulating discs, a metal plate and screw
Frequency 50 - 60Hz
Height 31mm
Input Voltage 2 x 115 V
Insulation class A
Max. ambient temperature 40°C
Number of Inputs 2
Output Current 416mA
Output Voltage 2 x 24 V AC
Protection Class II (prepared)
Standards IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
Test voltage 4000V

Trustpilot