Block RKD20/2x18 Toroidal Transformer 2x115/18V 20VA 555mA Dual Voltage

MPN
RKD 20/2x18
Brand
Block
EAN-13
2050003639699
Order Code
11-5036
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £50.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 01/12/2026

Block RKD 20/2x18 is a toroidal core transformer manufactured by Block. It features dual input (2 x 115 V) and output (2 x 18 V AC) voltages with a power rating of 20 VA and a current of 555 mA. This transformer is typically used in automation and halogen transformer applications.
Type Toroidal core transformer
Primary Voltage 2 x 115 V
Power Rating 20VA
Number of Outputs 2
Connection Open end cable
Design Type Open
Fitting method Central attachment by means of two flexible insulating discs, a metal plate and screw
Frequency 50 - 60Hz
Height 31mm
Insulation class A
Max. ambient temperature 40°C
Number of Inputs 2
Output Current 555mA
Protection Class II (prepared)
Secondary Voltage 2 x 18 V AC
Standards IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
Test Voltage 4000V
Weight 0.32kg

Reviews

Be the first to submit a review

Trustpilot