Block RKD120/2x9 Toroidal Transformer 120VA 2x115V & 2x9V 6.66A

MPN
RKD 120/2x9
Brand
Block
EAN-13
4016139063522
Order Code
11-5029
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £70.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 01/12/2026

The Block RKD 120/2x9 toroidal core transformer is designed by Block and features a dual voltage output of 2 x 115 V and 2 x 9 V AC, with a power rating of 120 VA and a current of 6.66 A. It is built with a toroidal core, which ensures efficient operation and minimal electromagnetic interference. This transformer is commonly used in automation systems and can serve as a halogen transformer in various electrical applications.
Type Toroidal core transformer
Primary Voltage 2 x 115 V
Power Rating 120VA
Number of Outputs 2
Connection Open end cable
Design Type Open
Fitting method Central attachment by means of two flexible insulating discs, a metal plate and screw
Frequency 50 - 60Hz
Height 46mm
Insulation class A
Max. ambient temperature 40°C
Number of Inputs 2
Output Current 6.66A
Protection Class II (prepared)
Secondary Voltage 2 x 9 V AC
Standards IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
Test Voltage 4000V
Weight 1.40kg

Reviews

Be the first to submit a review

Trustpilot