Block RKD100/2x15 Transformer 2x115V 2x15V AC 100VA 3.33A Low Magnetic

MPN
RKD 100/2x15
Brand
Block
EAN-13
4016139063447
Order Code
11-5025
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £54.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Block's RKD 100/2x15 is a toroidal core transformer offering dual input of 2 x 115 V and dual output of 2 x 15 V AC at 100 VA. It features a compact and efficient design, capable of delivering up to 3.33 A of current. Typically used in automation systems, this transformer is ideal for applications requiring reliable power conversion and distribution.
Type Toroidal core transformer
Primary Voltage 2 x 115 V
Power Rating 100VA
Number of Outputs 2
Connection Open end cable
Design Type Open
Fitting method Central attachment by means of two flexible insulating discs, a metal plate and screw
Frequency 50 - 60Hz
Height 45mm
Insulation class A
Max. ambient temperature 40°C
Number of Inputs 2
Output Current 3.33A
Protection Class II (prepared)
Secondary Voltage 2 x 15 V AC
Standards IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
Test Voltage 4000V
Weight 1.20kg

Reviews

Be the first to submit a review

Trustpilot