Block RKD 800/2x115 Toroidal Transformer 800VA 2x115V 3.48A Efficient

MPN
RKD 800/2x115
Brand
Block
EAN-13
2050003640015
Order Code
11-5057
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £250.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Block RKD 800/2x115 is a toroidal core transformer designed for reliable performance with a power rating of 800 VA and dual 115 V AC outputs, delivering a current of 3.48 A. Block manufactures these transformers, focusing on automation applications, and they are ideal for powering devices like halogen lights. With its robust design and efficient energy transfer, it's well-suited for both industrial and commercial settings.
Type Toroidal core transformer
Primary Voltage 2 x 115 V
Power Rating 800VA
Number of Outputs 2
Connection Open end cable
Design Type Open
Fitting method Central attachment by means of two flexible insulating discs, a metal plate and screw
Frequency 50 - 60Hz
Height 72mm
Insulation class A
Max. ambient temperature 40°C
Number of Inputs 2
Output Current 3.48A
Protection Class II (prepared)
Secondary Voltage 2 x 115 V AC
Standards IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
Test Voltage 4000V
Weight 7kg

Reviews

Be the first to submit a review

Trustpilot