Block RKD 80/2x15 Toroidal Transformer 115V/15V AC 80VA 2.66A

MPN
RKD 80/2x15
Brand
Block
EAN-13
4016139063829
Order Code
11-5056
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £56.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Block RKD 80/2x15 is a toroidal core transformer known for its dual voltage capacity of 2 x 115 V and 2 x 15 V AC, offering an 80 VA power rating and a current of 2.66 A. Manufactured by Block, it is commonly used in automation systems and as a halogen transformer. This transformer is ideal for applications requiring efficient energy transfer and compact design.
Type Toroidal core transformer
Primary Voltage 2 x 115 V
Power Rating 80VA
Number of Outputs 2
Connection Open end cable
Design Type Open
Fitting method Central attachment by means of two flexible insulating discs, a metal plate and screw
Frequency 50 - 60Hz
Height 43mm
Insulation class A
Max. ambient temperature 40°C
Number of Inputs 2
Output Current 2.66A
Protection Class II (prepared)
Secondary Voltage 2 x 15 V AC
Standards IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
Test Voltage 4000V
Weight 1.10kg

Reviews

Be the first to submit a review

Trustpilot