Block RKD 500/2x30 Transformer 2x115V/30V 500VA High Efficiency

MPN
RKD 500/2x30
Brand
Block
EAN-13
4016139063744
Order Code
11-5052
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £155.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 13/10/2026

Block's RKD 500/2x30 is a toroidal core transformer featuring dual primary and secondary windings of 2 x 115 V and 2 x 30 V, respectively, with a power rating of 500 VA and a current rating of 8.33 A. This transformer is designed for automation and halogen lighting applications, offering efficient power conversion. Its compact and efficient design makes it suitable for use in environments that require reliable power management.
Type Toroidal core transformer
Primary Voltage 2 x 115 V
Power Rating 500VA
Number of Outputs 2
Connection Open end cable
Design Type Open
Fitting method Central attachment by means of two flexible insulating discs, a metal plate and screw
Frequency 50 - 60Hz
Height 68mm
Insulation class A
Max. ambient temperature 40°C
Number of Inputs 2
Output Current 8.33A
Protection Class II (prepared)
Secondary Voltage 2 x 30 V AC
Standards IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
Test Voltage 4000V
Weight 4.80kg

Reviews

Be the first to submit a review

Trustpilot