Block RKD 40/2x9 Toroidal Core Transformer 40VA 115V/9V 2.22A Efficient

MPN
RKD 40/2x9
Brand
Block
EAN-13
2050003639880
Order Code
11-5049
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £47.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Block RKD 40/2x9 toroidal core transformer, manufactured by Block, offers dual input of 2 x 115 V and dual output of 2 x 9 V AC with a power rating of 40 VA and a current of 2.22 A. Its compact and efficient design makes it suitable for automation systems and halogen lighting applications. The transformer's toroidal core ensures reduced electromagnetic interference and enhanced performance in various electronic setups.
Type Toroidal core transformer
Primary Voltage 2 x 115V
Power Rating 40VA
Number of Outputs 2
Connection Open end cable
Design Type Open
Fitting method Central attachment by means of two flexible insulating discs, a metal plate and screw
Frequency 50 - 60Hz
Height 33mm
Insulation class A
Max. ambient temperature 40°C
Number of Inputs 2
Output Current 2.22A
Protection Class II (prepared)
Secondary Voltage 2 x 9 V AC
Standards IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
Test Voltage 4000V
Weight 0.52kg

Reviews

Be the first to submit a review

Trustpilot