Block RKD 40/2x6 Toroidal Core Transformer 2x115V 2x6V AC 40VA 3.33A

MPN
RKD 40/2x6
Brand
Block
EAN-13
4016139063720
Order Code
11-5048
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £53.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 21/12/2026

The Block RKD 40/2x6 is a toroidal core transformer designed with dual input voltages of 2 x 115 V and dual output voltages of 2 x 6 V AC, offering a power capacity of 40 VA and a current rating of 3.33 A. Manufactured by Block, this transformer is ideal for applications in automation systems and for use as a halogen transformer. The compact toroidal design ensures efficient energy transfer and minimal electromagnetic interference.
Type Toroidal core transformer
Primary Voltage 2 x 115V
Power Rating 40VA
Number of Outputs 2
Connection Open end cable
Design Type Open
Fitting method Central attachment by means of two flexible insulating discs, a metal plate and screw
Frequency 50 - 60Hz
Height 33mm
Insulation class A
Max. ambient temperature 40°C
Number of Inputs 2
Output Current 3.33A
Protection Class II (prepared)
Secondary Voltage 2 x 6 V AC
Standards IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
Test Voltage 4000V
Weight 0.52kg

Reviews

Be the first to submit a review

Trustpilot