Block RKD 30/2x9 Series Transformer 30VA 1.66A Dual Voltage 115/9V

MPN
RKD 30/2x9
Brand
Block
EAN-13
4016139063683
Order Code
11-5046
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £51.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Block RKD 30/2x9 is a toroidal core transformer with primary and secondary voltages of 2 x 115 V and 2 x 9 V AC, delivering 30 VA and 1.66 A. Manufactured by Block, it features a compact design ideal for automation and halogen lighting applications. With its reliable performance, this transformer is suitable for various electronic and industrial uses.
Type Toroidal core transformer
Primary Voltage 2 x 115 V
Power Rating 30VA
Number of Outputs 2
Connection Open end cable
Design Type Open
Fitting method Central attachment by means of two flexible insulating discs, a metal plate and screw
Frequency 50 - 60Hz
Height 31mm
Insulation class A
Max. ambient temperature 40°C
Number of Inputs 2
Output Current 1.66A
Protection Class II (prepared)
Secondary Voltage 2 x 9 V AC
Standards IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
Test Voltage 4000V
Weight 0.46kg

Reviews

Be the first to submit a review

Trustpilot