Block RKD 225/2x12 Toroidal Transformer 2x115V/2x12V 225VA 9.37A

MPN
RKD 225/2x12
Brand
Block
EAN-13
4016139063638
Order Code
11-5042
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £72.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 04/12/2026

The Block RKD 225/2x12 toroidal core transformer provides 2 x 115 V and 2 x 12 V AC outputs with a capacity of 225 VA and 9.37 A. Manufactured by Block, this transformer is designed with a toroidal core, making it efficient and suitable for minimising electromagnetic interference. It is typically used in automation and as a power source for halogen lighting systems.
Type Toroidal core transformer
Primary Voltage 2 x 115 V
Power Rating 225VA
Number of Outputs 2
Connection Open end cable
Design Type Open
Fitting method Central attachment by means of two flexible insulating discs, a metal plate and screw
Frequency 50 - 60Hz
Height 54mm
Insulation class A
Max. ambient temperature 40°C
Number of Inputs 2
Output Current 9.37A
Protection Class II (prepared)
Secondary Voltage 2 x 12 V AC
Standards IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
Test Voltage 4000V
Weight 2.30kg

Reviews

Be the first to submit a review

Trustpilot