Block RKD 2000/2x115 Toroidal Transformer, 2000VA, 115V, Dual Voltage

MPN
RKD 2000/2x115
Brand
Block
EAN-13
2050003639743
Order Code
11-5041
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £523.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 04/12/2026

Block's RKD 2000/2x115 toroidal core transformer delivers 2000 VA power with dual 115 V AC inputs, suitable for automation applications. With a current rating of 8.69 A, it is ideal for halogen transformers and other precise electrical systems. Its toroidal design ensures efficient performance and minimal electromagnetic interference.
Type Toroidal core transformer
Primary Voltage 2 x 115 V
Power Rating 2000VA
Number of Outputs 2
Connection Open end cable
Design Type Open
Fitting method Central attachment by means of two flexible insulating discs, a metal plate and screw
Frequency 50 - 60Hz
Height 110mm
Insulation class A
Max. ambient temperature 40°C
Number of Inputs 2
Output Current 8.69A
Protection Class II (prepared)
Secondary Voltage 2 x 115 V AC
Standards IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
Test Voltage 4000V
Weight 15kg

Reviews

Be the first to submit a review

Trustpilot