Block RKD 160/2x15 Transformer 2x115V 2x15V AC 160VA 5.33A High Efficiency

MPN
RKD 160/2x15
Brand
Block
EAN-13
4016138639858
Order Code
11-5033
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £73.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Block RKD 160/2x15 is a toroidal core transformer offering a power rating of 160 VA with dual primary and secondary voltage capabilities of 2 x 115 V and 2 x 15 V AC respectively. Designed for automation and halogen lighting applications, it provides reliable performance with a current capacity of 5.33 A. Manufactured by Block, this transformer is suitable for various electrical and electronic projects requiring efficient energy transformation.
Type Toroidal core transformer
Primary Voltage 2 x 115 V
Power Rating 160VA
Number of Outputs 2
Connection Open end cable
Design Type Open
Fitting method Central attachment by means of two flexible insulating discs, a metal plate and screw
Frequency 50 - 60Hz
Height 50mm
Insulation class A
Max. ambient temperature 40°C
Number of Inputs 2
Output Current 5.33A
Protection Class II (prepared)
Secondary Voltage 2 x 15 V AC
Standards IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
Test Voltage 4000V
Weight 1.70kg

Reviews

Be the first to submit a review

Trustpilot