Block RKD 15/2x15 15 VA toroidal isolation transformer 2 x 115 V to 2 x 15 V

MPN
RKD 15/2x15
Brand
Block
EAN-13
4016138639827
Order Code
51-5748
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 13/11/2026

The Block RKD Toroidal Isolation Transformer 15VA, 2 x 115V to 2 x 15V acts a mains transformer for adjustment of the voltage and simple electrical isolation, while also acting as a safety isolating transformer for the safe electrical isolation of the input and output sides. The transformer may be used to set up protective separation as a protective measure in accordance with VDE 0100, and is also suitable for creating SELV and PELV circuits because of the limit on the output voltage. Additionally equipped with double voltage for series or parallel connection in input and output, along with reinforced insulation between PRI and SEC.


  • Minimum size at high output
  • Very low magnetic and noise field
  • Optimum Efficiency
  • Low weight
  • Minimal no-load losses
  • Outstanding temperature behaviour thanks to low magnetic leakage field
  • Supplied with 2x flexible insulating discs, 1x metal plate and screw
Type Toroidal transformer
Primary Voltage 2 x 115V
Power Rating 15VA
Number of Outputs 2
Encapsulated No
Mounting Type Toroidal
Secondary Voltage 2 x 15V
Weight 0.32kg

Reviews

Be the first to submit a review

Trustpilot