Block PEL 230/18-2,5 Rail Mounted PSU 18V DC 2.5A 45W 1 Output

MPN
PEL 230/18-2,5
Brand
Block
EAN-13
4016139043067
Order Code
01-6390
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £108.67
5+ £103.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Block PEL 230/18-2,5 is a rail mounted PSU (DIN) providing 18 V DC at 2.5 A with a power output of 45 W. It's suitable for industrial power supplies, with features like a single output and easy integration on DIN rails. Typical applications include industrial automation and control systems.
Type Rail mounted PSU (DIN)
Nominal value output current 1 2.5A
Number of Outputs 1
Power Rating 45W
Depth 59mm
Dimensions (L x W x H) 59 x 72 x 89mm
Efficiency 83%
Height 89mm
Input voltage DC 85 - 264 V/AC
120 - 373V
Inputs 1
IP Rating IP20
Max. output current 1 2.5A
Maximum input voltage [AC] 264V
Maximum Temperature +55°C
Min. temperature -25°C
Minimum Input Voltage [AC] 85V
Misc Attribute 2 Synchronised
MTBF 500000h
Nominal Input Voltage 100 - 240 /ACV
Nominal value output voltage 1 [DC] 18V
Output type (power supply units) Adjustable
Phases 1
Type of electric connection Spring-loaded terminal
Weight 240g
Width 72mm

Reviews

Be the first to submit a review

Trustpilot