Block PEL 230/12-2 DIN Rail Power Supply 12VDC 2A 24W 1-Phase

MPN
PEL 230/12-2
Brand
Block
EAN-13
4016138617320
Order Code
59-2737
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £65.23
10+ £62.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Block PEL 230/12-2 is a Primary Switch Mode DIN Rail Power Supply, that concentrates on the core task of voltage and current supply. This Single-Phase PSU has a flat step profile optimised for installation in control panels in the building automation.


  • Stabilised and adjustable output voltage
  • DC OK signalling via LEDs
  • Parallel connection option
  • Service-friendly spring-loaded connector system
  • Panel installation on mounting rails
  • Input rated voltage: 100 to 240V AC
  • Input voltage range: 85 to 264V AC (120 - 373V DC)
  • Input rated current: 0.7/ 0.4A (110/ 230V AC)
  • Rated frequency range: 44 to 66Hz
  • Starting current limiter: <30A, NTC
  • Input fuse internal: 2A (slow-blow)
  • Recommended back-up fuse: 6A, 10A, 16A, characteristics B, C
  • Mains buffering: 10/ 80ms
  • Transient surge voltage protection: Varistor
  • Output voltage range: 10.5 to 15.5V DC
  • Output rated current: 2A
  • Resistance to reverse feed: 25V DC
  • Overload behaviour: Constant current
  • Ripple factor typical: 100mVss
  • Parallel connection: Yes
  • Serial operation: Yes
  • Efficiency typ. 80 %
  • Standards
  • Classification: Primary switched mode power supply
  • Supplied: Single Phase
  • Supplied with 12V Output Voltage
  • Manufacturer's part: Block PEL 230/12-2
Type Rail mounted PSU (DIN)
Number of Outputs 2
1st secondary output voltage 240V
2nd secondary output voltage 240V
3rd secondary output voltage 240V
Efficiency typ. 80%
Input Voltage 100 - 240 CA
IP Rating IP20
Max. output current 1 0.4A
Max. output current 2 0.4A
Max. output current 3 0.4A
Maximum Temperature +55°C
Min. temperature -25°C
Nominal value output voltage 1 24V
Output Current 2.5
Output voltage stabilized 240V
Power Output 24W
Rated supply voltage AC 50 Hz 240V
Rated supply voltage AC 60 Hz 240V
Rated supply voltage DC 240V
Secondary voltage adjustable 240V
Voltage type (supply voltage) 240V

Reviews

Be the first to submit a review

Trustpilot