Block PC-0824-480-0 Circuit Breaker 8 Outputs 24VDC 6A Overload Protection

Image Representative of Range

Block PC-0824-480-0 Circuit Breaker 8 Outputs 24VDC 6A Overload Protection

MPN
PC-0824-480-0
Brand
Block
EAN-13
4016139043029
Order Code
01-6384
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £206.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Block PC‑0824‑480‑0 is a 24V DC, 6A electronic circuit breaker for DIN-rail mounting, which is designed to distribute and protect load current across 8 output channels. It continuously monitors each circuit for overloads and short circuits, ensuring reliable fault detection while allowing short-term inrush currents. This makes it well suited for industrial control, instrumentation and automation applications.
Type RCCB
Current Rating 6A
Connection Push-in connector
Dim (L x W x H) 124 x 42 x 127 mm
Efficiency 99%
Height 127mm
Input Voltage 18 - 30V DC
Inputs 1
IP Rating IP20, Protection class III
Length 124mm
Max. output current 6A
Maximum Input Volage 30V DC
Maximum Temperature +70°C
Min. temperature -25°C
Minimum Input Volage 18V DC
Nominal Input Voltage 24 V/DC
Number of Outputs 8
Output current (max.) - rounded 6A
Output Voltage 24V DC
Output voltage (nominal) 24V DC
Weight 400g
Width 42mm

Reviews

Be the first to submit a review

Trustpilot