Easter Opening Hours and Delivery Dates here
Block PC-0748-800-0 RCCB 48V DC 10A 8 Outputs Overload Protection

Image Representative of Range

Block PC-0748-800-0 RCCB 48V DC 10A 8 Outputs Overload Protection

Order Code:

01-6383

Brand: Block MPN: PC-0748-800-0 EAN-13: 4064161022642
Qty Unit Price (Ex VAT)
1+ £189.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Block's PC-0748-800-0 is an industrial power supply unit designed for installation on a DIN rail, providing 48 V DC output at 10 A. With eight outputs, it is ideal for distributing power efficiently in industrial automation and control systems. This RCCB is suitable for ensuring reliable power management in environments where consistent power delivery is critical.
Type RCCB
Connection Push-in connector
Dim (L x W x H) 124 x 42 x 127 mm
Efficiency 99%
Height 127mm
Input Voltage 32 - 58V DC
Input voltage (max.) 58V DC
Inputs 1
Length 124mm
Max. output current 10A
Max. temperature +70°C
Min. input voltage 32V DC
Min. temperature -25°C
Nominal Input Voltage 48 V/DC
Number of Outputs 8
Output current (max.) - rounded 10A
Output Voltage 48V DC
Output voltage (nominal) 48V DC
Width 42mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot