Block FL6/15 Transformer PCB Mount 2x115V 2x15V AC 6VA 200mA Low Profile

MPN
FL 6/15
Brand
Block
EAN-13
4016138537055
Order Code
11-5020
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £25.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 13/10/2026

Block's FL 6/15 is a PCB mount transformer offering dual input voltage options of 2 x 115 V and dual output of 2 x 15 V AC with a power rating of 6 VA and 200 mA current capacity. This compact, flat-transformer is ideal for powering low-voltage applications in automation and electronics. Its sturdy design ensures reliable performance when integrated onto printed circuit boards.
Type PCB mount transformer
Primary Voltages 2 x 115V
Power Rating 6VA
Number of Outputs 2
Connection Soldering
Efficiency 69%
Frequency 50 - 60Hz
Input Voltage 2 x 115 V
Insulation class VDE=E, UL=105
Number of Inputs 2
Output Current 200mA
Secondary Voltages 2 x 15 V AC
Test mark C-UL-US, ENEC 10 (VDE)
Test Voltage 5000V
Weight 0.18kg

Reviews

Be the first to submit a review

Trustpilot