Block FL 14/6, 14 VA low profile PCB transformer 2 x 115 V to 2 x 6 V

MPN
FL 14/6
Brand
Block
EAN-13
4016138537284
Order Code
51-5559
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £25.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 26/11/2026

This Block FL PCB Mount Low Profile Transformer 14VA, 2 x 115V to 2 x 6V has been designed with a low height and is unconditionally short-circuit proof. This high quality transformer is also equipped with double input/output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.

Vacuum casting resin rugged stain (self-extinguishing, UL 94 V-O listings)
Safety transformer according to IEC 61558-2-6, EN 61558-2-6, VDE 0570 Part 2-6.


  • Low profile
  • Minimum size in case of high power
  • Coil shell in 2-chamber technology
  • Self-extinguishing potting material
Type PCB mount transformer
Primary Voltages 2 x 115V
Power Rating 14VA
Number of Outputs 2
Secondary Voltages 2 x 6V
Weight 320g

Reviews

Be the first to submit a review

Trustpilot