Block EL Safety Isolating Transformers 2 x 18V

Block Brand: Block

The Block EL Safety Isolating Transformers 2 x 18V are ideal for the safe electrical isolation of the input and output sides. The transformers are suitable for creating SELV and PELV circuits because of the limit on the output voltage. Well designed using safety coil bobbin in 2-chamber technology, featuring a mechanically protected winding wire feature in the coil bobbin, they offer very good corrosion protection and low noise thanks to BLOCKIMPEX vacuum impregnation.

  • Solder tab for free wiring
  • Coil shell in 2-chamber technology
  • Simple mounting with robust metal footplate with oval slots
Description Image Product Buy Pricing (Ex VAT) Power Rating Height Length Weight Width Type Secondary Voltage Primary Voltages
Block EL 13/18, 13VA Transformer, 2 x 18V
Block EL 13/18, 13VA Transformer, 2 x 18V
Extended range
Order code: 51-5337
MPN: EL 13/18

Back order - 10 availableBack-order availability date - 04/12/2026
1+ £16.62
Price per unit Ex VAT
13VA 50mm 54mm 0.36kg 40mm Isolation Transformer 2 x 18V 230V
Block EL 50/18, 50VA Transformer, 2 x 18V
Block EL 50/18, 50VA Transformer, 2 x 18V
Extended range
Order code: 51-5351
MPN: EL 50/18

Back order - 4 availableBack-order availability date - 04/12/2026
1+ £41.03
10+ £38.82
100+ £38.59
Price per unit Ex VAT
50VA 67mm 75mm 0.97kg 59mm Isolation Transformer 2 x 18V 230V
Block EL 100/18, 100VA Transformer, 2 x 18V
Block EL 100/18, 100VA Transformer, 2 x 18V
Extended range
Order code: 51-5332
MPN: EL 100/18

Back order - 2 availableBack-order availability date - 04/12/2026
1+ £37.71
Price per unit Ex VAT
100VA 76mm 84mm 1.96kg 80mm Isolation Transformer 2 x 18V 230V

Trustpilot