Block EL 75/6 7.5/6 7.5VA Transformer 2 x 6V

MPN
EL 7,5/6
Brand
Block
EAN-13
4016138686265
Order Code
51-5357
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.52
10+ £14.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 14/11/2026

The Block EL Safety Isolating Transformer 7.5VA, 2 x 6V is ideal for the safe electrical isolation of the input and output sides. The transformer is suitable for creating SELV and PELV circuits because of the limit on the output voltage. Well designed using safety coil bobbin in 2-chamber technology, featuring a mechanically protected winding wire feature in the coil bobbin, plus very good corrosion protection and low noise thanks to BLOCKIMPEX vacuum impregnation.


  • Solder tab for free wiring
  • Coil shell in 2-chamber technology
  • Simple mounting with robust metal footplate with oval slots
Type Isolation Transformer
Secondary Voltage 2 x 6V
Power Rating 7.5VA
Height 45mm
Length 48mm
Primary Voltages 230V
Weight 0.26kg
Width 39mm

Reviews

Be the first to submit a review

Trustpilot