Block EL 75/15 7.5/15 7.5VA Transformer 2 x 15V

MPN
EL 7,5/15
Brand
Block
EAN-13
4016138686241
Order Code
51-5355

Discontinued


The Block EL Safety Isolating Transformer 7.5VA, 2 x 15V is ideal for the safe electrical isolation of the input and output sides. The transformer is suitable for creating SELV and PELV circuits because of the limit on the output voltage. Well designed using safety coil bobbin in 2-chamber technology, featuring a mechanically protected winding wire feature in the coil bobbin, plus very good corrosion protection and low noise thanks to BLOCKIMPEX vacuum impregnation.
  • Solder tab for free wiring
  • Coil shell in 2-chamber technology
  • Simple mounting with robust metal footplate with oval slots
Primary Voltages 230V
Secondary Voltage 2 x 15V
Power Rating 7.5VA
Height 45mm
Length 48mm
Weight 0.26kg
Width 39mm

Trustpilot