Block EB-2724-100-0 RCCB 24V DC 10A Output: 1pc Electronic Circuit Breaker

Image Representative of Range

Block EB-2724-100-0 RCCB 24V DC 10A Output: 1pc Electronic Circuit Breaker

MPN
EB-2724-100-0
Brand
Block
EAN-13
4016139155302
Order Code
01-6350
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £25.49
10+ £23.65
100+ £23.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Block EB-2724-100-0 is a DIN rail RCCB Electronic Circuit Breaker unit designed for industrial applications, featuring a 24 V DC output with a 10A current capacity and one output channel. Manufactured by Block, this RCCB is designed for efficient electrical protection and reliable power distribution in industrial settings. Typical applications include use in control panels, automation systems, and machinery requiring stable and secure power supply.
Type RCCB
Current Rating 10a
Voltage Rating - DC 24V DC
Connection Spring-loaded terminal
Dim (L x W x H) 64 x 12 x 99 mm
Efficiency 99%
Height 99mm
Input Voltage 18 - 30V DC
Inputs 1
IP Rating IP20
Length 64mm
Max. output current 10A
Maximum Input Volage 30V DC
Maximum Temperature 55°C
Min. temperature -25°C
Minimum Input Volage 18V DC
MTBF 500000h
Nominal Input Voltage 24 V/DC
Number of Outputs 1
Output current (max.) - rounded 10A
Output Voltage 24V DC
Output voltage (max.) 30V DC
Output voltage (min.) 18V DC
Output voltage (nominal) 24V DC
Phases 1
Weight 39g
Width 12mm

Reviews

Be the first to submit a review

Trustpilot