Block DIN Rail Primary Switched Mode Power Supply

Block Brand: Block

A range of Block DIN Rail Mountable Primary Switched Mode Power Supplies in a slim plastic housing. These Single Phase PSU's are powerful and flexible, light and compact.

The power supplies are suitable for a highly diverse range of applications in solar, measurement and control technology as well as industrial and building automation. The power supplies also comply with the EN 60335-1 standard for domestic appliances. The output voltage can be easily set using the rotary potentiometer on the front of the housing. The DIN rail fastening method and push-in connection terminals enable fast and secure mounting.

  • Stabilised and adjustable output voltage
  • Low stand-by consumption <1W
  • Constant current characteristic
  • DC OK signalling
  • Parallel operation option
  • Push-in terminals
  • Panel installation on mounting rails
  • Conform to EN 60335-1
  • Supplied with 24V DC output voltage
  • Available with 1.0, 2.0 and 4.0A current rating
Description Image Product Buy Pricing (Ex VAT) Nominal value output current 1 Dimensions Max. output current 1 Max. output current 2 Max. output current 3 Output Current Temperature Max Type Number of Outputs 1st secondary output voltage 2nd secondary output voltage 3rd secondary output voltage Input Voltage IP Rating Maximum Temperature Min. temperature Nominal value output voltage 1 Output voltage stabilized Power Consumption Power Output
Block PM-0124-010-1 DIN Rail Power Supply Single Phase 24VDC 1A
Block PM-0124-010-1 DIN Rail Power Supply Single Phase 24VDC 1A
Standard range
Order code: 59-2542
MPN: PM-0124-010-0

Despatched within 4 working days - 2 in stock
1+ £38.00
10+ £35.94
100+ £35.75
Price per unit Ex VAT
1A 90(H) x 22.5(W)mm 1.0A 1.0A 1.0A +70°C Rail mounted PSU (DIN) 1 115V 115V 115V 115 - 230 CA IP20 70°C -25°C 24V 115V 1W 1W
Block PM-0124-020-1 DIN Rail Power Supply Single Phase 24VDC 2A
Block PM-0124-020-1 DIN Rail Power Supply Single Phase 24VDC 2A
Standard range
Order code: 59-2543
MPN: PM-0124-020-0

Despatched within 4 working days - 2 in stock
1+ £48.25
Price per unit Ex VAT
90(H) x 45(W)mm 2.0A 2.0A 2.0A 2 Rail mounted PSU (DIN) 1 115V 115V 115V 115 - 230 CA IP20 70°C -25°C 24V 115V 1W 1W
Block PM-0124-040-1 DIN Rail Power Supply Single Phase 24VDC 4A
Block PM-0124-040-1 DIN Rail Power Supply Single Phase 24VDC 4A
Extended range
Order code: 59-2544
MPN: PM-0124-040-1

Available to back orderBack order, lead time 3 weeks
1+ £62.53
10+ £59.64
100+ £59.35
Price per unit Ex VAT
90(H) x 72(W)mm 4.0A 4.0A 4.0A 4 70°C Rail mounted PSU (DIN) 1 115V 115V 115V 115 - 230 CA IP20 70°C -25°C 24V 115V 1W 1W

Trustpilot